- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 474PPA302KS
474PPA302KS
Cornell Dubilier/Illinois Capacitor
The 474PPA302KS is a 0.47 µF, 3000 VDC polypropylene film capacitor designed for high dv/dt and pulse current applications.
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
The 474PPA302KS is a 0.47 µF, 3000 VDC polypropylene film capacitor designed for high dv/dt and pulse current applications.
Search Keywords: 474PPA302KS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:474PPA302KS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP2327
-
Voltage:30002347VDC,7502347VAC
-
Capacitance Value:0.472325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:41 X 59 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$37.67
50
$23.18
75
$18.35
100 +
$17.99
Click for Quote
Log in
to unlock special pricing