- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 474MWR250K
474MWR250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.47uF ±10% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.47uF ±10% - 250WVDC - +105°C
Search Keywords: 474MWR250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:474MWR250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
802
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
100
$0.5389
500
$0.4930
1,000
$0.4732
2,500
$0.4470
5,000
$0.4272
7,500
$0.3778
10,000
$0.3704
15,000 +
$0.3599
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT