- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 474MSR630K
474MSR630K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.47uF ±10% - 630WVDC - +125°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 0.47uF ±10% - 630WVDC - +125°C
Search Keywords: 474MSR630K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:474MSR630K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PET2327
-
Voltage:6302347VDC,2202347VAC
-
Capacitance Value:0.472325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:32 X 13.5 X 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Ships today, if you order in
Manufacturer Stock:
1,800
can ship
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
100
$0.9119
300
$0.7415
1,000
$0.7079
2,500
$0.6497
5,000
$0.5855
7,500
$0.5702
10,000
$0.5681
15,000 +
$0.5620
Click for Quote
Log in
to unlock special pricing