Image is representational - see mfr. specs

Metalized Polyester Film Capacitor - 0.47uF ±10% - 400WVDC - +105°C

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
PACK Paketleme
Certificate of Compliance Guarantee
tanım +
Metalized Polyester Film Capacitor - 0.47uF ±10% - 400WVDC - +105°C
Search Keywords: 474MPR400K
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Cornell Dubilier/Illinois Capacitor
  • Parça Numarası:
    474MPR400K
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PP2327
  • Voltage:
    4002347VDC,2202347VAC
  • Capacitance Value:
    0.472325uF
  • Tolerance:
    102345%
  • Mounting:
    Through Hole2334
  • Termination Style:
    Radial2344
  • Size:
    31 X 10.5 X 16.5 mm
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Manufacturer Stock:
3.800 Gemi olabilir
Minimum Order Quantity:
100
çoklu:
100
18 Weeks Gemi olabilir 10.6.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
100
$0.5750
500
$0.4672
1.000
$0.4463
2.500
$0.4271
5.000
$0.4096
7.500
$0.3671
10.000
$0.3573
15.000 +
$0.3564
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!