- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 474MPR250K
474MPR250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.47uF ±10% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 0.47uF ±10% - 250WVDC - +105°C
Search Keywords: 474MPR250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:474MPR250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PP2327
-
Voltage:2502347VDC,1602347VAC
-
Capacitance Value:0.472325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:26 X 8.5 X 14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
Manufacturer Stock:
4,400
can ship
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
200
$0.6436
400
$0.6188
1,000
$0.5860
2,600
$0.5518
5,000
$0.4803
7,600
$0.4669
10,000
$0.4580
15,000 +
$0.4448
Click for Quote
Log in
to unlock special pricing