- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 474MMR400K
474MMR400K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.47uF ±10% - 400WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 0.47uF ±10% - 400WVDC - +105°C
Search Keywords: 474MMR400K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:474MMR400K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PET2327
-
Voltage:4002347VDC,2002347VAC
-
Capacitance Value:0.472325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:18.5 X 8.5 X 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,800
Can Ship immediately
Minimum Order Quantity:
500
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$0.3772
600
$0.3572
2,600
$0.3025
5,000
$0.2916
7,600
$0.2896
25,000
$0.2836
50,000 +
$0.2790
Click for Quote
Log in
to unlock special pricing