- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 474MKP275KE
474MKP275KE
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 0.47uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
AC Motor Run Film Capacitor - 0.47uF ±10% - 310VAC - +105°C
Search Keywords: 474MKP275KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:474MKP275KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
500
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
500
$0.2813
1,000
$0.2643
2,500
$0.2528
5,000
$0.2456
7,500
$0.2389
25,000
$0.2094
50,000 +
$0.2088
Click for Quote
Log in
to unlock special pricing