- Home ›
- All Products›
- 474MKP275KBG5
474MKP275KBG5
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 0.47uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 0.47uF ±10% - 310VAC - +105°C
Search Keywords: 474MKP275KBG5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:474MKP275KBG5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,250
$0.3860
2,500
$0.2895
3,750
$0.2702
5,000 +
$0.2648
Click for Quote
Log in
to unlock special pricing