- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 474MKP275K
474MKP275K
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 0.47uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 0.47uF ±10% - 310VAC - +105°C
Search Keywords: 474MKP275K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:474MKP275K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
375
$0.784
750
$0.588
1,125
$0.549
1,500 +
$0.538
Click for Quote
Log in
to unlock special pricing