- Home ›
- All Products›
- 474CKH100M
474CKH100M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 0.47uF ±20% - 100WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 0.47uF ±20% - 100WVDC - +105°C
Search Keywords: 474CKH100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:474CKH100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73,800
Can Ship immediately
Manufacturer Stock:
20,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0513
5,000
$0.0448
10,000
$0.0365
25,000
$0.0341
50,000
$0.0340
100,000
$0.0339
150,000
$0.0338
250,000 +
$0.0338
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT