- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 473PPB162K
473PPB162K
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 0.047uF ±10% - 1600WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Polypropylene Film Capacitor - 0.047uF ±10% - 1600WVDC - +105°C
Search Keywords: 473PPB162K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:473PPB162K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
45
$3.04
60
$3.03
120
$3.02
300
$3.01
600
$1.86
900
$1.47
1,200 +
$1.44
Click for Quote
Log in
to unlock special pricing