- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 473PPB102K
473PPB102K
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 0.047uF ±10% - 1000WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Polypropylene Film Capacitor - 0.047uF ±10% - 1000WVDC - +105°C
Search Keywords: 473PPB102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:473PPB102K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,560
Can Ship immediately
Manufacturer Stock:
8,040
can ship
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
600
Order Increment:
200
18 Weeks
can ship
10/6/26