- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 473PPA302KD23
473PPA302KD23
Cornell Dubilier/Illinois Capacitor
HV Snubber - Polypropylene Film Capacitor - 0.047uF ±10% - 3000WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
HV Snubber - Polypropylene Film Capacitor - 0.047uF ±10% - 3000WVDC - +85°C
Search Keywords: 473PPA302KD23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:473PPA302KD23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP2327
-
Voltage:30002347VDC,7502347VAC
-
Capacitance Value:0.0472325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:22.5 X 34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$5.16
50
$5.00
100
$4.78
250
$4.57
500
$4.38
1,000
$3.84
2,500
$3.74
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing