- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 473MSR102K
473MSR102K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.047uF ±10% - 1000WVDC - +125°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 0.047uF ±10% - 1000WVDC - +125°C
Search Keywords: 473MSR102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:473MSR102K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Can Ship immediately
Minimum Order Quantity:
200
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
200
$0.3963
600
$0.3219
2,600
$0.2944
5,000
$0.2822
7,600
$0.2529
15,000
$0.2461
25,000
$0.2455
50,000 +
$0.2430
Click for Quote
Log in
to unlock special pricing