- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 473MPR630K
473MPR630K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.047uF ±10% - 630WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 0.047uF ±10% - 630WVDC - +105°C
Search Keywords: 473MPR630K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:473MPR630K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,200
Can Ship immediately
Minimum Order Quantity:
350
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
350
$0.4230
1,000
$0.2657
2,600
$0.2308
5,000
$0.2151
7,600
$0.2083
25,000
$0.2073
50,000
$0.2062
100,000 +
$0.2052
Click for Quote
Log in
to unlock special pricing