- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 473MPR400K
473MPR400K
Cornell Dubilier/Illinois Capacitor
The 473MPR400K is a radial lead, metallized polypropylene film capacitor with a capacitance of 0.047 µF and a voltage rating o ...
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
The 473MPR400K is a radial lead, metallized polypropylene film capacitor with a capacitance of 0.047 µF and a voltage rating of 400 VDC.
Search Keywords: 473MPR400K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:473MPR400K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP2327
-
Voltage:4002347VDC,2202347VAC
-
Capacitance Value:0.0472325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:13 X 7.5 X 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 5/27/26
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$0.1952
2,500
$0.1754
5,000
$0.1729
7,500
$0.1704
10,000
$0.1658
25,000
$0.1434
50,000
$0.1431
100,000 +
$0.1416
Click for Quote
Log in
to unlock special pricing