- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 473MMR630K
473MMR630K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.047uF ±10% - 630WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 0.047uF ±10% - 630WVDC - +105°C
Search Keywords: 473MMR630K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:473MMR630K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Manufacturer Stock:
4,500
can ship
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
500
$0.1359
2,500
$0.1289
5,000
$0.1260
7,500
$0.1242
25,000
$0.1072
50,000
$0.1044
100,000
$0.1018
150,000 +
$0.1009
Click for Quote
Log in
to unlock special pricing