- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 473MMR250K
473MMR250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.047uF ±10% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 0.047uF ±10% - 250WVDC - +105°C
Search Keywords: 473MMR250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:473MMR250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
500
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$0.1628
2,500
$0.1283
5,000
$0.1227
7,500
$0.1210
25,000
$0.1048
50,000
$0.1007
100,000
$0.1004
150,000 +
$0.0993
Click for Quote
Log in
to unlock special pricing