- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 473MKP275K
473MKP275K
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 0.047uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 0.047uF ±10% - 310VAC - +105°C
Search Keywords: 473MKP275K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:473MKP275K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Ships today, if you order in
Buy all 82 in-stock or the regular minimum order quantity of 500
Manufacturer Stock:
52
can ship
Stock lot only:
82
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$0.2288
500
$0.2080
2,500
$0.1628
5,000
$0.1402
7,500
$0.1395
25,000
$0.1358
50,000
$0.1351
100,000
$0.1344
150,000 +
$0.1338
Click for Quote
Log in
to unlock special pricing