- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 472MKP275K
472MKP275K
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 0.0047uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 0.0047uF ±10% - 310VAC - +105°C
Search Keywords: 472MKP275K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:472MKP275K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP2327
-
Voltage:3102347VAC
-
Capacitance Value:0.00472325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:13 X 5 X 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.1423
2,500
$0.1121
5,000
$0.1072
7,500
$0.1057
25,000
$0.0904
50,000
$0.0868
100,000
$0.0866
150,000 +
$0.0864
Click for Quote
Log in
to unlock special pricing