- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 406PHC250K
406PHC250K
Cornell Dubilier/Illinois Capacitor
Metalized Polypropylene Film Capacitor - 40uF ±10% - 250WVDC - +100°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polypropylene Film Capacitor - 40uF ±10% - 250WVDC - +100°C
Search Keywords: 406PHC250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:406PHC250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
81
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
41
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
41
$33.22
81
$20.70
122
$16.32
162 +
$15.99
Click for Quote
Log in
to unlock special pricing