- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 405PHC400K
405PHC400K
Cornell Dubilier/Illinois Capacitor
Metalized Polypropylene Film Capacitor - 4uF ±10% - 400WVDC - +100°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polypropylene Film Capacitor - 4uF ±10% - 400WVDC - +100°C
Search Keywords: 405PHC400K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:405PHC400K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
192
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10
$4.68
50
$3.80
192
$3.63
384
$3.48
576
$3.34
1,152
$3.25
2,688
$3.16
5,184 +
$2.81
Click for Quote
Log in
to unlock special pricing