- Home ›
- All Products›
- 376HC5500KR
376HC5500KR
Cornell Dubilier/Illinois Capacitor
High Power Resonant Capacitor - 500KVAR - 37uF ±10% - 500VAC - +45°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
High Power Resonant Capacitor - 500KVAR - 37uF ±10% - 500VAC - +45°C
Search Keywords: 376HC5500KR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:376HC5500KR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
6
$1,261.04
12
$665.55
18
$457.71
24 +
$448.56
Click for Quote
Log in
to unlock special pricing