- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 338TTA035M
338TTA035M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 3300uF ±20% - 35WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 3300uF ±20% - 35WVDC - +85°C
Search Keywords: 338TTA035M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:338TTA035M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,231
Can Ship immediately
Manufacturer Stock:
950
can ship
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$3.50
100
$3.20
250
$3.13
500
$3.09
1,000
$2.95
2,500
$2.84
5,000
$2.80
7,500 +
$2.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT