- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 338TTA025M
338TTA025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 3300uF ±20% - 25WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 3300uF ±20% - 25WVDC - +85°C
Search Keywords: 338TTA025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:338TTA025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
850
can ship 7/15/26
Minimum Order Quantity:
50
Order Increment:
50
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$3.41
100
$3.14
250
$3.11
500
$2.83
1,000
$2.81
2,500
$2.69
5,000
$2.68
7,500 +
$2.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT