- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 338CKE035M
338CKE035M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 3300uF ±20% - 35WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 3300uF ±20% - 35WVDC - +105°C
Search Keywords: 338CKE035M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:338CKE035M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
988
Ships today, if you order in
Minimum Order Quantity:
25
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$1.000
300
$0.931
600
$0.911
1,200
$0.892
2,700
$0.869
5,100
$0.851
7,500
$0.760
10,200 +
$0.752
Click for Quote
Log in
to unlock special pricing