- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 338CKE025M
338CKE025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 3300uF ±20% - 25WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 3300uF ±20% - 25WVDC - +105°C
Search Keywords: 338CKE025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:338CKE025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Manufacturer Stock:
5,800
can ship
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.8945
300
$0.7273
1,000
$0.6946
2,500
$0.6375
5,000
$0.5712
7,500
$0.5559
10,000
$0.5549
15,000 +
$0.5488
Click for Quote
Log in
to unlock special pricing