- Home ›
- All Products›
- 337SAK050M
337SAK050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 330uF ±20% - 50WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 330uF ±20% - 50WVDC - +85°C
Search Keywords: 337SAK050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:337SAK050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
200
$0.3712
600
$0.2924
2,600
$0.2757
5,000
$0.2718
7,600
$0.2644
25,000
$0.2316
50,000 +
$0.2310
Click for Quote
Log in
to unlock special pricing