- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 337RZM025M1013
337RZM025M1013
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 330uF ±20% - 25WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 330uF ±20% - 25WVDC - +105°C
Search Keywords: 337RZM025M1013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:337RZM025M1013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:3302179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole2190
-
Size:10 x 12.5 mm
-
Termination Style:Radial2202
-
Voltage:252205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,400
can ship
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
200
$0.3654
600
$0.2879
2,600
$0.2754
5,000
$0.2676
7,600
$0.2603
25,000
$0.2237
50,000 +
$0.2231
Click for Quote
Log in
to unlock special pricing