- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 337CKS035M
337CKS035M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 330uF ±20% - 35WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 330uF ±20% - 35WVDC - +85°C
Search Keywords: 337CKS035M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:337CKS035M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
18,820
Ships today, if you order in
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
350
$0.4473
1,000
$0.4461
2,600
$0.4450
6,000
$0.4439
12,000
$0.2350
18,000
$0.1653
24,000 +
$0.1621
Click for Quote
Log in
to unlock special pricing