- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 337CKE050M
337CKE050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 330uF ±20% - 50WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 330uF ±20% - 50WVDC - +105°C
Search Keywords: 337CKE050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:337CKE050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Manufacturer Stock:
1,400
can ship
Minimum Order Quantity:
200
Order Increment:
200
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
200
$0.1866
1,000
$0.1818
2,600
$0.1789
5,000
$0.1770
7,600
$0.1758
25,000
$0.1567
50,000
$0.1549
100,000 +
$0.1539
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT