- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 336TTA100M
336TTA100M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 33uF ±20% - 100WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 33uF ±20% - 100WVDC - +85°C
Search Keywords: 336TTA100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:336TTA100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
200
$0.5710
400
$0.5531
1,000
$0.5284
2,600
$0.4986
5,000
$0.4849
7,600
$0.4720
10,000
$0.4708
15,000 +
$0.4253
Click for Quote
Log in
to unlock special pricing