- Home ›
- All Products›
- 336TMA450M
336TMA450M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 33uF ±20% - 450WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 33uF ±20% - 450WVDC - +105°C
Search Keywords: 336TMA450M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:336TMA450M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
50
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
400
$8.64
800
$4.57
1,200
$3.22
1,600 +
$3.15
Click for Quote
Log in
to unlock special pricing