- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 336RSS025M
336RSS025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 33uF ±20% - 25WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 33uF ±20% - 25WVDC - +85°C
Search Keywords: 336RSS025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:336RSS025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:332179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole2190
-
Size:6.3 x 7 mm
-
Termination Style:Radial2202
-
Voltage:252205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
900
$0.0822
1,000
$0.0820
2,500
$0.0818
5,000
$0.0816
10,000
$0.0612
15,000
$0.0571
20,000 +
$0.0560
Click for Quote
Log in
to unlock special pricing