- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 336PHC330KR
336PHC330KR
Cornell Dubilier/Illinois Capacitor
Metalized Polypropylene Film Capacitor - 33uF ±10% - 330WVDC - +100°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metalized Polypropylene Film Capacitor - 33uF ±10% - 330WVDC - +100°C
Search Keywords: 336PHC330KR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:336PHC330KR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dielectric:PP2327
-
Voltage:3302347VDC,2202347VAC
-
Capacitance Value:332325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:39.5 X 55 mm
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
20 Weeks
can ship
9/30/26