- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 336CKS450M
336CKS450M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 33uF ±20% - 450WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 33uF ±20% - 450WVDC - +85°C
Search Keywords: 336CKS450M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:336CKS450M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Manufacturer Stock:
3,300
can ship
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$1.153
250
$1.099
500
$1.076
1,000
$1.053
2,500
$1.023
5,000
$0.903
7,500
$0.891
10,000 +
$0.882
Click for Quote
Log in
to unlock special pricing