Image is representational - see mfr. specs

Aluminum Electrolytic Capacitor - 33uF ±20% - 100WVDC - +105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic Capacitor - 33uF ±20% - 100WVDC - +105°C
Search Keywords: 336CKE100M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Illinois Capacitor
  • Part No:
    336CKE100M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    332179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole2190
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial2202
  • Voltage:
    1002205VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
Order Increment:
500
17 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
8,000
$0.1872
16,000
$0.1152
24,000
$0.0912
32,000 +
$0.0894
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!