- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 336CKE050M
336CKE050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 33uF ±20% - 50WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 33uF ±20% - 50WVDC - +105°C
Search Keywords: 336CKE050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:336CKE050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Capacitance Value:332179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:5 x 11 mm
-
Termination Style:Radial2202
-
Voltage:502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,375
Ships today, if you order in
Manufacturer Stock:
10,000
can ship
MOQ for In Stock Qty:
625
MOQ for out of Stock Qty:
625
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
625
$0.0400
1,000
$0.0379
5,000
$0.0360
10,000
$0.0342
15,000
$0.0325
30,000
$0.0309
45,000
$0.0293
60,000 +
$0.0279
Click for Quote
Log in
to unlock special pricing