- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 335TTA450M
335TTA450M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 3.3uF ±20% - 450WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 3.3uF ±20% - 450WVDC - +85°C
Search Keywords: 335TTA450M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:335TTA450M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
200
$1.25
400
$1.19
600
$1.18
1,000
$1.14
2,600
$1.09
5,000
$1.06
7,600
$1.05
10,000 +
$1.04
Click for Quote
Log in
to unlock special pricing