- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 335TTA160M
335TTA160M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 3.3uF ±20% - 160WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 3.3uF ±20% - 160WVDC - +85°C
Search Keywords: 335TTA160M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:335TTA160M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
Order Increment:
200
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,600
$1.663
3,200
$0.880
4,800
$0.619
6,400 +
$0.607
Click for Quote
Log in
to unlock special pricing