- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 335MPW250K
335MPW250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 3.3uF ±10% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 3.3uF ±10% - 250WVDC - +105°C
Search Keywords: 335MPW250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:335MPW250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dielectric:PP2327
-
Voltage:2502347VDC,1602347VAC
-
Capacitance Value:3.32325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:17 X 47 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$2.07
250
$1.92
500
$1.86
1,000
$1.76
2,500
$1.71
5,000
$1.50
7,500
$1.49
10,000 +
$1.48
Click for Quote
Log in
to unlock special pricing