- Home ›
- All Products›
- 335MMR250K
335MMR250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 3.3uF ±10% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 3.3uF ±10% - 250WVDC - +105°C
Search Keywords: 335MMR250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:335MMR250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,250
$1.938
2,500
$1.026
3,750
$0.722
5,000 +
$0.708
Click for Quote
Log in
to unlock special pricing