- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 334MSR400K
334MSR400K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.33uF ±10% - 400WVDC - +125°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.33uF ±10% - 400WVDC - +125°C
Search Keywords: 334MSR400K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:334MSR400K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,250
$0.5668
2,500
$0.3488
3,750
$0.2761
5,000 +
$0.2706
Click for Quote
Log in
to unlock special pricing