- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 334MPW630K
334MPW630K
Cornell Dubilier/Illinois Capacitor
The 334MPW630K is an axial-leaded, metallized polypropylene film capacitor with a capacitance of 0.33 µF and a voltage rating ...
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
The 334MPW630K is an axial-leaded, metallized polypropylene film capacitor with a capacitance of 0.33 µF and a voltage rating of 630 VDC.
Search Keywords: 334MPW630K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:334MPW630K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dielectric:PP2327
-
Voltage:6302347VDC,2502347VAC
-
Capacitance Value:0.332325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:15.5 x 34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
50
$1.72
250
$1.40
500
$1.33
1,000
$1.28
2,500
$1.22
5,000
$1.07
7,500
$1.06
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing