- Home ›
- All Products›
- 334MPW400K
334MPW400K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.33uF ±10% - 400WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.33uF ±10% - 400WVDC - +105°C
Search Keywords: 334MPW400K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:334MPW400K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
100
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
600
$1.937
1,200
$1.192
1,800
$0.944
2,400 +
$0.925
Click for Quote
Log in
to unlock special pricing