- Home ›
- All Products›
- 334MMR630KCB45
334MMR630KCB45
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.33uF ±10% - 630WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.33uF ±10% - 630WVDC - +105°C
Search Keywords: 334MMR630KCB45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:334MMR630KCB45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
700
$0.4260
1,400
$0.3195
2,100
$0.2982
2,800 +
$0.2922
Click for Quote
Log in
to unlock special pricing