- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 334MMR250K
334MMR250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.33uF ±10% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 0.33uF ±10% - 250WVDC - +105°C
Search Keywords: 334MMR250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:334MMR250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET2327
-
Voltage:2502347VDC,1502347VAC
-
Capacitance Value:0.332325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:12.5 x 6.5 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Can Ship immediately
Minimum Order Quantity:
950
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
950
$0.1662
2,500
$0.1493
5,000
$0.1472
7,500
$0.1451
10,000
$0.1412
25,000
$0.1299
50,000
$0.1248
100,000 +
$0.1245
Click for Quote
Log in
to unlock special pricing