- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 334MKP275KE
334MKP275KE
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 0.33uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 0.33uF ±10% - 310VAC - +105°C
Search Keywords: 334MKP275KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:334MKP275KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 500
On Order:
7,000
can ship 10/8/26
Stock lot only:
1
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.4006
500
$0.3642
1,000
$0.3498
2,500
$0.3288
5,000
$0.3224
7,500
$0.3161
10,000
$0.3024
15,000
$0.2741
25,000 +
$0.2693
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT