- Home ›
- All Products›
- 333MSR630KSP
333MSR630KSP
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.033uF ±10% - 630WVDC - +125°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.033uF ±10% - 630WVDC - +125°C
Search Keywords: 333MSR630KSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:333MSR630KSP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
500
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
3,000
$0.1620
6,000
$0.1215
9,000
$0.1134
12,000 +
$0.1111
Click for Quote
Log in
to unlock special pricing