- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 333MMR400K
333MMR400K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.033uF ±10% - 400WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.033uF ±10% - 400WVDC - +105°C
Search Keywords: 333MMR400K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:333MMR400K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET2327
-
Voltage:4002347VDC,2002347VAC
-
Capacitance Value:0.0332325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:10.5 X 6 X 9.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
14,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.1065
3,000
$0.1000
5,000
$0.0957
8,000
$0.0943
25,000
$0.0808
50,000
$0.0776
100,000
$0.0774
150,000 +
$0.0772
Click for Quote
Log in
to unlock special pricing